
2EZ200D5 | |
|---|---|
DigiKey Part Number | 150-2EZ200D5TR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 2EZ200D5 |
Description | DIODE ZENER 200V 2W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 200 V 2 W ±5% Through Hole DO-204AL (DO-41) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 900 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 152 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |

