25LC640-I/SNG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 212
Unit Price: 0,76000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,75914 €
Datasheet

Similar


Microchip Technology
In Stock: 290
Unit Price: 0,65000 €
Datasheet

Similar


Microchip Technology
In Stock: 82
Unit Price: 0,86000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.844
Unit Price: 0,76000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Similar


Microchip Technology
In Stock: 190
Unit Price: 0,76000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.797
Unit Price: 0,65000 €
Datasheet

Similar


Microchip Technology
In Stock: 275
Unit Price: 12,01000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.005
Unit Price: 0,46000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 261
Unit Price: 0,81000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.170
Unit Price: 0,84000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12.846
Unit Price: 0,48444 €
Datasheet

Similar


onsemi
In Stock: 8.694
Unit Price: 0,53000 €
Datasheet
EEPROM Memory IC 64Kbit SPI 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC640-I/SNG

DigiKey Part Number
25LC640-I/SNG-ND
Manufacturer
Manufacturer Product Number
25LC640-I/SNG
Description
IC EEPROM 64KBIT SPI 2MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 2 MHz 8-SOIC
EDA/CAD Models
25LC640-I/SNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types