Direct

25AA128-I/MF | |
|---|---|
DigiKey Part Number | 25AA128-I/MF-ND |
Manufacturer | |
Manufacturer Product Number | 25AA128-I/MF |
Description | IC EEPROM 128KBIT SPI 8DFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 10 MHz 8-DFN-S (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | 25AA128-I/MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN-S (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,38738 € | 332,97 € |
| Unit Price without VAT: | 1,38738 € |
|---|---|
| Unit Price with VAT: | 1,67873 € |


