24LC512T-I/SMG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,69000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.520
Unit Price: 1,69000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,45535 €
Datasheet

Similar


Microchip Technology
In Stock: 2.865
Unit Price: 0,83000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,93709 €
Datasheet

Similar


Microchip Technology
In Stock: 3.069
Unit Price: 1,78000 €
Datasheet

Similar


Microchip Technology
In Stock: 6.885
Unit Price: 0,78000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 232
Unit Price: 0,87000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 608
Unit Price: 1,14000 €
Datasheet

Similar


onsemi
In Stock: 6.529
Unit Price: 0,66000 €
Datasheet

Similar


onsemi
In Stock: 2.231
Unit Price: 0,92000 €
Datasheet

Similar


STMicroelectronics
In Stock: 20.746
Unit Price: 0,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 45.542
Unit Price: 0,80000 €
Datasheet
EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC512T-I/SMG

DigiKey Part Number
24LC512T-I/SMG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24LC512T-I/SMG
Description
IC EEPROM 512KBIT I2C 8SOIJ
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-SOIJ
EDA/CAD Models
24LC512T-I/SMG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types