
ZXMN3F30FHTA | |
|---|---|
DigiKey Part Number | ZXMN3F30FHTR-ND - Tape & Reel (TR) ZXMN3F30FHCT-ND - Cut Tape (CT) ZXMN3F30FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN3F30FHTA |
Description | MOSFET N-CH 30V 3.8A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.8A (Ta) 950mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMN3F30FHTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 47mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 318 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47600 € | 4,76 € |
| 100 | 0,30820 € | 30,82 € |
| 500 | 0,23584 € | 117,92 € |
| 1.000 | 0,21252 € | 212,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18288 € | 548,64 € |
| 6.000 | 0,16795 € | 1.007,70 € |
| 9.000 | 0,16034 € | 1.443,06 € |
| 15.000 | 0,15180 € | 2.277,00 € |
| 21.000 | 0,14674 € | 3.081,54 € |
| 30.000 | 0,14182 € | 4.254,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

