EEPROM Memory IC 128bit I2C 400 kHz 3.5 µs 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC00/P

DigiKey Part Number
24LC00/P-ND
Manufacturer
Manufacturer Product Number
24LC00/P
Description
IC EEPROM 128BIT I2C 8DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128bit I2C 400 kHz 3.5 µs 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
24LC00/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
4ms
Access Time
3.5 µs
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,32000 €0,32 €
250,31000 €7,75 €
1000,29260 €29,26 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38720 €