
AVR128DA28T-E/SO | |
|---|---|
DigiKey Part Number | 150-AVR128DA28T-E/SOTR-ND - Tape & Reel (TR) 150-AVR128DA28T-E/SOCT-ND - Cut Tape (CT) 150-AVR128DA28T-E/SODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR128DA28T-E/SO |
Description | IC MCU 8BIT 128KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® DA Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 28-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b; D/A 1x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 28-SOIC |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of I/O 23 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 25 | 1,56040 € | 39,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,33435 € | 2.134,96 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |

