
MCP2003BT-H/SN | |
|---|---|
DigiKey Part Number | 150-MCP2003BT-H/SNTR-ND - Tape & Reel (TR) 150-MCP2003BT-H/SNCT-ND - Cut Tape (CT) 150-MCP2003BT-H/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2003BT-H/SN |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2003BT-H/SN Models |
Category | Data Rate 20kBaud |
Manufacturer Microchip Technology | Voltage - Supply 5.5V ~ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 25 | 0,68920 € | 17,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,61193 € | 2.019,37 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |



