
24FC04T-E/Q4B | |
|---|---|
DigiKey Part Number | 150-24FC04T-E/Q4BTR-ND - Tape & Reel (TR) 150-24FC04T-E/Q4BCT-ND - Cut Tape (CT) 150-24FC04T-E/Q4BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24FC04T-E/Q4B |
Description | IC EEPROM 4KBIT I2C 8UDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 x 2 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 25 | 0,28400 € | 7,10 € |
| 100 | 0,26680 € | 26,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26679 € | 1.333,95 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

