24FC02T-E/MUY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 4.153
Unit Price: 0,27000 €
Datasheet
EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC02T-E/MUY

DigiKey Part Number
24FC02T-E/MUYCT-ND - Cut Tape (CT)
24FC02T-E/MUYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24FC02T-E/MUY
Description
IC EEPROM 2KBIT I2C 1MHZ 8UDFN
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
450 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-UDFN (2x3)
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24FC02T-E/Q4BMicrochip Technology4.153150-24FC02T-E/Q4BCT-ND0,27000 €Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.