Parametric Equivalent

24FC01T-E/MUY | |
|---|---|
DigiKey Part Number | 24FC01T-E/MUYTR-ND - Tape & Reel (TR) 24FC01T-E/MUYCT-ND - Cut Tape (CT) 24FC01T-E/MUYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24FC01T-E/MUY |
Description | IC EEPROM 1KBIT I2C 1MHZ 8UDFN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 450 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (2x3) |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24FC01T-E/Q4B | Microchip Technology | 3.480 | 150-24FC01T-E/Q4BCT-ND | 0,25000 € | Parametric Equivalent |


