EEPROM Memory IC 1Mbit I2C 3.4 MHz 70 ns 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24CSM01-I/SM

DigiKey Part Number
150-24CSM01-I/SM-ND
Manufacturer
Manufacturer Product Number
24CSM01-I/SM
Description
IC EEPROM 1MBIT I2C 8SOIJ
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 3.4 MHz 70 ns 8-SOIJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
I2C
Clock Frequency
3.4 MHz
Write Cycle Time - Word, Page
5ms
Access Time
70 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4500,89502 €402,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,89502 €
Unit Price with VAT:1,08297 €