SW006024-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 0
Unit Price: 877,80000 €
Image for SW006024-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW006024-2

DigiKey Part Number
150-SW006024-2-ND
Manufacturer
Manufacturer Product Number
SW006024-2
Description
MPLAB XC-DSC PRO COMPILER
Customer Reference
Detailed Description
License dsPIC Programming
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Electronic Delivery
Part Status
Obsolete
Type
License
Applications
Programming
Edition
-
License Length
-
License - User Details
-
Operating System
Linux, macOS, Windows
Utilized IC / Part
dsPIC
Media Delivery Type
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable