24C01CT-E/MC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,44579 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,39760 €
Datasheet
EEPROM Memory IC 1Kbit I2C 100 kHz 3.5 µs 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24C01CT-E/MC

DigiKey Part Number
24C01CT-E/MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24C01CT-E/MC
Description
IC EEPROM 1KBIT I2C 100KHZ 8DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 100 kHz 3.5 µs 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
24C01CT-E/MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
100 kHz
Write Cycle Time - Word, Page
1.5ms
Access Time
3.5 µs
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,44579 €1.471,11 €
Manufacturers Standard Package
Unit Price without VAT:0,44579 €
Unit Price with VAT:0,53941 €