1N988BUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,19404 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,23000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,55000 €
Datasheet
Zener Diode 130 V 400 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N988BUR-1

DigiKey Part Number
1N988BUR-1-ND
Manufacturer
Manufacturer Product Number
1N988BUR-1
Description
DIODE ZENER 130V 400MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 130 V 400 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
400 mW
Impedance (Max) (Zzt)
1100 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 99 V
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1953,40610 €664,19 €
Unit Price without VAT:3,40610 €
Unit Price with VAT:4,12138 €