1N943B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,77119 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,89041 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,06273 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,75790 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,46050 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 9,51580 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,18220 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,18220 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,34120 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 29,27640 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,97390 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 22,13290 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 32,65600 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 32,65600 €
Zener Diode 11.7 V 500 mW ±5% Through Hole DO-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N943B

DigiKey Part Number
150-1N943B-ND
Manufacturer
Manufacturer Product Number
1N943B
Description
DIODE ZENER 11.7V 500MW DO7
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 11.7 V 500 mW ±5% Through Hole DO-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
15 µA @ 8 V
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-7
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10016,18220 €1.618,22 €
Unit Price without VAT:16,18220 €
Unit Price with VAT:19,58046 €