dsPIC dsPIC® 33CK Microcontroller IC 16-Bit 100MIPs 1MB (1M x 8) FLASH 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC33CK1024MP406T-I/MR

DigiKey Part Number
150-DSPIC33CK1024MP406T-I/MRTR-ND - Tape & Reel (TR)
150-DSPIC33CK1024MP406T-I/MRCT-ND - Cut Tape (CT)
150-DSPIC33CK1024MP406T-I/MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSPIC33CK1024MP406T-I/MR
Description
IC MCU 16BIT 1MB FLASH 64VFQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC® 33CK Microcontroller IC 16-Bit 100MIPs 1MB (1M x 8) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 20x12b SAR; D/A 6x12b
Core Processor
dsPIC
Oscillator Type
External, Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
100MIPs
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, QEI, SPI, Smart Card, UART/USART
Supplier Device Package
64-QFN (9x9)
Peripherals
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, QEI, WDT
Package / Case
64-VFQFN Exposed Pad
Number of I/O
89
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,56000 €2,56 €
252,48360 €62,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3002,10775 €6.955,57 €
Manufacturers Standard Package
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,09760 €