1N5271BUR/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 11,40871 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,12335 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,63694 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 36,20710 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 36,72070 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 45,30470 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 45,78160 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 24,02821 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 24,57847 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 61,62910 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 62,10600 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 77,03640 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 77,55030 €
Datasheet
Zener Diode 100 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5271BUR/TR

DigiKey Part Number
150-1N5271BUR/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5271BUR/TR
Description
DIODE ZENER 100V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 100 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
500 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 76 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,84860 €712,15 €
Manufacturers Standard Package
Unit Price without VAT:2,84860 €
Unit Price with VAT:3,44681 €