
1N6660DT1 | |
|---|---|
DigiKey Part Number | 150-1N6660DT1-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1N6660DT1 |
Description | DIODE SCHOTTKY 45V 15A TO254AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Through Hole TO-254AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Capacitance @ Vr, F | 2000pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-254AA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 161,94130 € | 16.194,13 € |
| Unit Price without VAT: | 161,94130 € |
|---|---|
| Unit Price with VAT: | 195,94897 € |

