
1N5311-1/TR | |
|---|---|
DigiKey Part Number | 150-1N5311-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5311-1/TR |
Description | DIODE CUR REG 100V 3.96MA 500MW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 3.96mA 500mW DO-204AA, DO-7, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 3.96mA | |
Voltage - Limiting (Max) | 2.5V | |
Power - Max | 500mW | |
Applications | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AA, DO-7, Axial | |
Supplier Device Package | DO-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,01920 € | 1.401,92 € |
| Unit Price without VAT: | 14,01920 € |
|---|---|
| Unit Price with VAT: | 16,96323 € |

