
1N6489USE3/TR | |
|---|---|
DigiKey Part Number | 150-1N6489USE3/TR-ND - Tape & Reel (TR) 150-1N6489USE3/TRCT-ND - Cut Tape (CT) 150-1N6489USE3/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N6489USE3/TR |
Description | DIODE ZENER 4.7V 1.5W D5A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1.5 W ±5% Surface Mount D-5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | D-5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,32000 € | 12,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,47080 € | 1.047,08 € |
| Unit Price without VAT: | 12,32000 € |
|---|---|
| Unit Price with VAT: | 14,90720 € |

