
1N648-1 | |
|---|---|
DigiKey Part Number | 1N648-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N648-1 |
Description | DIODE STD 500V 400MA DO204AH |
Customer Reference | |
Detailed Description | Diode 500 V 400mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 nA @ 500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | 2,25476 € | 705,74 € |
| Unit Price without VAT: | 2,25476 € |
|---|---|
| Unit Price with VAT: | 2,72826 € |

