
1N6474 | |
|---|---|
DigiKey Part Number | 1N6474-ND |
Manufacturer | |
Manufacturer Product Number | 1N6474 |
Description | TVS DIODE 30.5VWM 47.5VC AXIAL |
Customer Reference | |
Detailed Description | 47.5V Clamp 181A (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.5V | |
Voltage - Breakdown (Min) | 33V | |
Voltage - Clamping (Max) @ Ipp | 47.5V | |
Current - Peak Pulse (10/1000µs) | 181A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | G, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,57420 € | 957,42 € |
| Unit Price without VAT: | 9,57420 € |
|---|---|
| Unit Price with VAT: | 11,58478 € |

