
1N6162AUS | |
|---|---|
DigiKey Part Number | 1N6162AUS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6162AUS |
Description | TVS DIODE 51.7VWM 97.1VC SQ-MELF |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 97.1V Clamp 15.4A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51.7V | Package / Case SQ-MELF, C |
Voltage - Breakdown (Min) 64.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 97.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,47860 € | 1.147,86 € |
| Unit Price without VAT: | 11,47860 € |
|---|---|
| Unit Price with VAT: | 13,88911 € |

