Similar
Similar
Similar

1N5353AE3/TR8 | |
|---|---|
DigiKey Part Number | 1N5353AE3/TR8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5353AE3/TR8 |
Description | DIODE ZENER 16V 5W T18 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 5 W ±10% Through Hole T-18 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 11.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package T-18 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5246C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5246C-TAP-ND | 1,53191 € | Similar |
| 1N5353BG | onsemi | 225 | 1N5353BGOS-ND | 11,78000 € | Similar |
| 1N5353BRLG | onsemi | 0 | 1N5353BRLGOSCT-ND | 13,09000 € | Similar |
| BZX55B16-TAP | Vishay General Semiconductor - Diodes Division | 45.166 | BZX55B16-TAPGICT-ND | 8,83000 € | Similar |



