1N5233DUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 80
Unit Price: 3,43000 €
Datasheet
Zener Diode 6 V 500 mW ±1% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5233DUR-1

DigiKey Part Number
150-1N5233DUR-1-ND
Manufacturer
Manufacturer Product Number
1N5233DUR-1
Description
DIODE ZENER 6V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 6 V 500 mW ±1% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 3.5 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5233DUR-1/TRMicrochip Technology80150-1N5233DUR-1/TRCT-ND3,43000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1823,59934 €655,08 €
Unit Price without VAT:3,59934 €
Unit Price with VAT:4,35520 €