1N5194UR/TR | |
|---|---|
DigiKey Part Number | 150-1N5194UR/TR-ND - Tape & Reel (TR) 150-1N5194UR/TRCT-ND - Cut Tape (CT) 150-1N5194UR/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5194UR/TR |
Description | DIODE STANDARD 70V 200MA DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Mfr | Speed Small Signal =< 200mA (Io), Any Speed |
Series | Current - Reverse Leakage @ Vr 25 nA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-213AA |
Voltage - DC Reverse (Vr) (Max) 70 V | Operating Temperature - Junction -55°C ~ 200°C |
Current - Average Rectified (Io) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 € | 7,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 6,78219 € | 712,13 € |
| Unit Price without VAT: | 7,98000 € |
|---|---|
| Unit Price with VAT: | 9,65580 € |