Zener Diode 270 V 5 W ±5% Surface Mount E-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4992US/TR

DigiKey Part Number
150-1N4992US/TR-ND - Tape & Reel (TR)
150-1N4992US/TRCT-ND - Cut Tape (CT)
150-1N4992US/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4992US/TR
Description
DIODE ZENER 270V 5W E-MELF
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 270 V 5 W ±5% Surface Mount E-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
800 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 206 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
E-MELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,29000 €14,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10012,14520 €1.214,52 €
Manufacturers Standard Package
Unit Price without VAT:14,29000 €
Unit Price with VAT:17,29090 €