
1N4982 | |
|---|---|
DigiKey Part Number | 1N4982-ND |
Manufacturer | |
Manufacturer Product Number | 1N4982 |
Description | DIODE ZENER 100V 5W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 100 V 5 W ±5% Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 76 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,51990 € | 851,99 € |
| Unit Price without VAT: | 8,51990 € |
|---|---|
| Unit Price with VAT: | 10,30908 € |


