
1N6131AUS/TR | |
|---|---|
DigiKey Part Number | 150-1N6131AUS/TR-ND - Tape & Reel (TR) 150-1N6131AUS/TRCT-ND - Cut Tape (CT) 150-1N6131AUS/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N6131AUS/TR |
Description | TVS DIODE 86.6VWM 151.3VC SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 151.3V Clamp 3.3A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.3A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 86.6V | Package / Case SQ-MELF, B |
Voltage - Breakdown (Min) 104.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 151.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 € | 11,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,84190 € | 984,19 € |
| Unit Price without VAT: | 11,58000 € |
|---|---|
| Unit Price with VAT: | 14,01180 € |

