1N4468CUS/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,66160 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,48070 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 29,31820 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 230,52700 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 230,67100 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 288,16860 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 288,29960 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 15,43130 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 30,84950 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 39,38320 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 39,51410 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 49,22570 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 49,35660 €
Datasheet
Zener Diode 13 V 1.5 W ±2% Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4468CUS/TR

DigiKey Part Number
150-1N4468CUS/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4468CUS/TR
Description
DIODE ZENER 13V 1.5W D5A
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 1.5 W ±2% Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.5 W
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10016,81870 €1.681,87 €
Manufacturers Standard Package
Unit Price without VAT:16,81870 €
Unit Price with VAT:20,35063 €