Diode Array 1 Pair Common Anode 75 V 200mA Surface Mount 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148UBCA/TR

DigiKey Part Number
150-1N4148UBCA/TR-ND - Tape & Reel (TR)
150-1N4148UBCA/TRCT-ND - Cut Tape (CT)
150-1N4148UBCA/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148UBCA/TR
Description
DIODE ARRAY GP 75V 200MA UB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 75 V 200mA Surface Mount 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Manufacturer
Microchip Technology
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reverse Recovery Time (trr)
5 ns
Part Status
Active
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Diode Configuration
1 Pair Common Anode
Operating Temperature - Junction
-65°C ~ 200°C
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
3-SMD, No Lead
Current - Average Rectified (Io) (per Diode)
200mA
Supplier Device Package
UB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148UBCAMicrochip Technology1001N4148UBCA-ND21,49000 €Parametric Equivalent
In-Stock: 38
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,60000 €21,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10023,76860 €2.376,86 €
Unit Price without VAT:21,60000 €
Unit Price with VAT:26,13600 €