
1N4000A | |
|---|---|
DigiKey Part Number | 150-1N4000A-ND |
Manufacturer | |
Manufacturer Product Number | 1N4000A |
Description | DIODE ZENER 7.5V 10W DO4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 10 W ±10% Stud Mount DO-4 (DO-203AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 1.3 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 2 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Stud Mount | |
Package / Case | ||
Supplier Device Package | DO-4 (DO-203AA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,35380 € | 4.735,38 € |
| Unit Price without VAT: | 47,35380 € |
|---|---|
| Unit Price with VAT: | 57,29810 € |

