Image for 1N3665R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3665R

DigiKey Part Number
150-1N3665R-ND
Manufacturer
Manufacturer Product Number
1N3665R
Description
DIODE STANDARD REV 600V 35A DO21
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 600 V 35A Press Fit DO-21
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
35A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 35 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-21
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10031,08500 €3.108,50 €
Unit Price without VAT:31,08500 €
Unit Price with VAT:37,61285 €