
1N3659 | |
|---|---|
DigiKey Part Number | 150-1N3659-ND |
Manufacturer | |
Manufacturer Product Number | 1N3659 |
Description | DIODE STANDARD 50V 35A DO21 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 35A Press Fit DO-21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 35 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-21 | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,08500 € | 3.108,50 € |
| Unit Price without VAT: | 31,08500 € |
|---|---|
| Unit Price with VAT: | 37,61285 € |

