Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N3600UR | |
|---|---|
DigiKey Part Number | 150-1N3600UR-ND |
Manufacturer | |
Manufacturer Product Number | 1N3600UR |
Description | DIODE STANDARD 75V 300MA DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount DO-213AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | 4,62022 € | 827,02 € |
| Unit Price without VAT: | 4,62022 € |
|---|---|
| Unit Price with VAT: | 5,59047 € |


