
1N3172A | |
|---|---|
DigiKey Part Number | 1N3172A-ND |
Manufacturer | |
Manufacturer Product Number | 1N3172A |
Description | DIODE STANDARD DO205AB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Stud Mount DO-205AB (DO-9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Current - Average Rectified (Io) | - | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-205AB (DO-9) | |
Operating Temperature - Junction | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 161,76810 € | 16.176,81 € |
| Unit Price without VAT: | 161,76810 € |
|---|---|
| Unit Price with VAT: | 195,73940 € |

