1N3154-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,81127 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,62803 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,78510 €
Datasheet
Zener Diode 8.8 V 500 mW ±5% Through Hole DO-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3154-1

DigiKey Part Number
1N3154-1-ND
Manufacturer
Manufacturer Product Number
1N3154-1
Description
DIODE ZENER 8.8V 500MW DO7
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 8.8 V 500 mW ±5% Through Hole DO-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 5.5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 2 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1475,62803 €827,32 €
Unit Price without VAT:5,62803 €
Unit Price with VAT:6,80992 €