
1N2429 | |
|---|---|
DigiKey Part Number | 150-1N2429-ND |
Manufacturer | |
Manufacturer Product Number | 1N2429 |
Description | DIODE STANDARD 200V 100A DO205AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 100A Stud Mount DO-205AA (DO-8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-205AA (DO-8) | |
Operating Temperature - Junction | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 76,25780 € | 7.625,78 € |
| Unit Price without VAT: | 76,25780 € |
|---|---|
| Unit Price with VAT: | 92,27194 € |

