RF Mosfet 50 V 60 mA 1.2GHz ~ 1.4GHz 17dB 180W 55-KR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1214GN-180LV

DigiKey Part Number
150-1214GN-180LV-ND
Manufacturer
Manufacturer Product Number
1214GN-180LV
Description
RF MOSFET HEMT 50V 55-KR
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 60 mA 1.2GHz ~ 1.4GHz 17dB 180W 55-KR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
50 V
Manufacturer
Microchip Technology
Current - Test
60 mA
Packaging
Bulk
Power - Output
180W
Part Status
Active
Voltage - Rated
150 V
Technology
HEMT
Mounting Type
Surface Mount
Frequency
1.2GHz ~ 1.4GHz
Package / Case
55-KR
Gain
17dB
Supplier Device Package
55-KR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1800,37000 €800,37 €
Manufacturers Standard Package
Unit Price without VAT:800,37000 €
Unit Price with VAT:968,44770 €