EEPROM Memory IC 2Kbit Single Wire 100 kHz 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11LC020T-E/MNY

DigiKey Part Number
11LC020T-E/MNY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
11LC020T-E/MNY
Description
IC EEPROM 2KBIT SGL WIRE 8TDFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Single Wire 100 kHz 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
11LC020T-E/MNY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
Single Wire
Clock Frequency
100 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,32531 €1.073,52 €
Manufacturers Standard Package
Unit Price without VAT:0,32531 €
Unit Price with VAT:0,39363 €