
11AA020-I/TO | |
|---|---|
DigiKey Part Number | 11AA020-I/TO-ND |
Manufacturer | |
Manufacturer Product Number | 11AA020-I/TO |
Description | IC EEPROM 2KBIT SGL WIRE TO92-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Single Wire 100 kHz TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 11AA020-I/TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | Single Wire | |
Clock Frequency | 100 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26507 € | 530,14 € |
| Unit Price without VAT: | 0,26507 € |
|---|---|
| Unit Price with VAT: | 0,32073 € |

