SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSP-2598

DigiKey Part Number
5505-MMSP-2598-ND
Manufacturer
Manufacturer Product Number
MMSP-2598
Description
SMP JACK STR 50 OHM FOR.086 CABL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-405 (.086 Semi Rigid)
Fastening Type
Snap-On
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,20000 €18,20 €
1015,47000 €154,70 €
2514,50080 €362,52 €
5013,80880 €690,44 €
10013,15010 €1.315,01 €
25012,32756 €3.081,89 €
50011,73996 €5.869,98 €
Manufacturers Standard Package
Unit Price without VAT:18,20000 €
Unit Price with VAT:22,02200 €