



US2M-TP | |
|---|---|
DigiKey Part Number | 353-US2M-TPTR-ND - Tape & Reel (TR) 353-US2M-TPCT-ND - Cut Tape (CT) 353-US2M-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2M-TP |
Description | DIODE STANDARD 1000V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 100 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 28pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29100 € | 2,91 € |
| 100 | 0,18430 € | 18,43 € |
| 500 | 0,13808 € | 69,04 € |
| 1.000 | 0,12316 € | 123,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10418 € | 312,54 € |
| 6.000 | 0,09461 € | 567,66 € |
| 9.000 | 0,08973 € | 807,57 € |
| 15.000 | 0,08425 € | 1.263,75 € |
| 21.000 | 0,08100 € | 1.701,00 € |
| 30.000 | 0,07784 € | 2.335,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

