MFR Recommended

SMLJ26CAHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMLJ26CAHE3-TP-ND |
Manufacturer | |
Manufacturer Product Number | SMLJ26CAHE3-TP |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 71.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ26CAQ-TP | MCC (Micro Commercial Components) | 0 | 353-SMLJ26CAQ-TPTR-ND | 0,56732 € | MFR Recommended |


