



SMAJ5941B-TP | |
|---|---|
DigiKey Part Number | SMAJ5941BTPMSTR-ND - Tape & Reel (TR) SMAJ5941BTPMSCT-ND - Cut Tape (CT) SMAJ5941BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5941B-TP |
Description | DIODE ZENER 47V 1.5W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 35.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 67 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5941BT3G | onsemi | 15.329 | 1SMA5941BT3GOSCT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28500 € | 2,85 € |
| 100 | 0,18050 € | 18,05 € |
| 500 | 0,13550 € | 67,75 € |
| 1.000 | 0,12096 € | 120,96 € |
| 2.000 | 0,10870 € | 217,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,09043 € | 678,23 € |
| 15.000 | 0,08300 € | 1.245,00 € |
| 22.500 | 0,07921 € | 1.782,23 € |
| 37.500 | 0,07496 € | 2.811,00 € |
| 52.500 | 0,07244 € | 3.803,10 € |
| 75.000 | 0,06999 € | 5.249,25 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

