
CSPH5V0LB-TP | |
|---|---|
DigiKey Part Number | 353-CSPH5V0LB-TP-ND |
Manufacturer | |
Manufacturer Product Number | CSPH5V0LB-TP |
Description | TVS DIODE 5VWM 10.5VC CSP10062 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount CSP1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 100A (8/20µs) | |
Power - Peak Pulse | 900W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 200pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04289 € | 428,90 € |
| Unit Price without VAT: | 0,04289 € |
|---|---|
| Unit Price with VAT: | 0,05190 € |

