Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




BAS21WS-TP | |
|---|---|
DigiKey Part Number | 353-BAS21WS-TPTR-ND - Tape & Reel (TR) 353-BAS21WS-TPCT-ND - Cut Tape (CT) 353-BAS21WS-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21WS-TP |
Description | DIODE STANDARD 250V 200MA SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,05510 € | 5,51 € |
| 500 | 0,03994 € | 19,97 € |
| 1.000 | 0,03504 € | 35,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02874 € | 86,22 € |
| 6.000 | 0,02556 € | 153,36 € |
| 9.000 | 0,02394 € | 215,46 € |
| 15.000 | 0,02211 € | 331,65 € |
| 21.000 | 0,02102 € | 441,42 € |
| 30.000 | 0,01997 € | 599,10 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |





