



3SMBJ5938B-TP | |
|---|---|
DigiKey Part Number | 3SMBJ5938BTPMSTR-ND - Tape & Reel (TR) 3SMBJ5938BTPMSCT-ND - Cut Tape (CT) 3SMBJ5938BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5938B-TP |
Description | DIODE ZENER 36V 3W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 38 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 27.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,16170 € | 16,17 € |
| 500 | 0,12098 € | 60,49 € |
| 1.000 | 0,10778 € | 107,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09099 € | 272,97 € |
| 6.000 | 0,08253 € | 495,18 € |
| 9.000 | 0,07821 € | 703,89 € |
| 15.000 | 0,07336 € | 1.100,40 € |
| 21.000 | 0,07049 € | 1.480,29 € |
| 30.000 | 0,06769 € | 2.030,70 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |








