Similar



2SA1020L-O-AP | |
|---|---|
DigiKey Part Number | 2SA1020L-O-AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SA1020L-O-AP |
Description | TRANS PNP 50V 2A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 100MHz 900 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 500mA, 2V |
Mfr | Power - Max 900 mW |
Packaging Tape & Box (TB) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-92 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSA1281YTA | onsemi | 1.250 | KSA1281YTACT-ND | 0,61000 € | Similar |


